
CF-45EG 1.0 RING PAD | |
|---|---|
DigiKey Part Number | CF-45EG1.0RINGPAD-ND |
Manufacturer | |
Manufacturer Product Number | CF-45EG 1.0 RING PAD |
Description | CONFOR CF-45EG 1.0 RING PAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" Diameter (25.4mm) X 1.000" (25.40mm) Polyurethane Blue |
Datasheet | Datasheet |
Category | Thickness 1.000" (25.40mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 96.1 kg/m³ |
Series | Material Polyurethane |
Packaging Bag | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Blue |
Size / Dimension 1.00" Diameter (25.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,94443 € | 377,77 € |
| Unit Price without VAT: | 0,94443 € |
|---|---|
| Unit Price with VAT: | 1,12387 € |

