


WOP-2000G-N2AE | |
|---|---|
DigiKey Part Number | 2084-WOP-2000G-N2AE-ND |
Manufacturer | |
Manufacturer Product Number | WOP-2000G-N2AE |
Description | INDUSTRIAL DATA GATEWAY WITH WEB |
Customer Reference | |
Detailed Description | Gateway Ethernet, RJ-45, RS-232/422/485, USB |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Advantech Corporation | Interface Ethernet, RJ-45, RS-232/422/485, USB |
Packaging Box | Data Rate (Max) 100Mbps |
Part Status Obsolete | Base Product Number |
Function Gateway |

