
WISE-S615-A | |
|---|---|
DigiKey Part Number | 2084-WISE-S615-A-ND |
Manufacturer | |
Manufacturer Product Number | WISE-S615-A |
Description | WISE-4600 RTD MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Wireless Module BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS RS-232, RS-485 115.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Wireless Module | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS | |
Frequency | - | |
Applications | IoT Finished Device, Wireless | |
Interface | RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | IP65 | |
Voltage - Supply | 10V ~ 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,36000 € | 203,36 € |
| Unit Price without VAT: | 203,36000 € |
|---|---|
| Unit Price with VAT: | 241,99840 € |

