
WISE-S251-A | |
|---|---|
DigiKey Part Number | 2084-WISE-S251-A-ND |
Manufacturer | |
Manufacturer Product Number | WISE-S251-A |
Description | WISE-4200/WISE-4400 6DI/1RS-485 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Wireless Module 2.4GHz 802.11 b/g/n RS-485 115.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Wireless Module | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 2.4GHz | |
Applications | Wireless | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | 15.5dBm | |
Data Rate (Max) | 115.2kbps | |
Features | 150m Range | |
Voltage - Supply | 10V ~ 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,10000 € | 48,10 € |
| Unit Price without VAT: | 48,10000 € |
|---|---|
| Unit Price with VAT: | 57,23900 € |

