
WISE-4250AS-A | |
|---|---|
DigiKey Part Number | 2084-WISE-4250AS-A-ND |
Manufacturer | |
Manufacturer Product Number | WISE-4250AS-A |
Description | WISE-4250AS FOR AZURE SPHERE |
Customer Reference | |
Detailed Description | RF Transceiver, 802.11 a/b/g/n, WLAN 2.4GHz, 5GHz 802.11 a/b/g/n, ISM RS-485, Serial 115.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, 802.11 a/b/g/n, WLAN | |
Modulation or Protocol | 802.11 a/b/g/n, ISM | |
Frequency | 2.4GHz, 5GHz | |
Applications | ISM | |
Interface | RS-485, Serial | |
Sensitivity | - | |
Power - Output | 15dBm | |
Data Rate (Max) | 115.2kbps | |
Features | Antenna Included | |
Voltage - Supply | - | |
Base Product Number |

