
WISE-4210-APNA | |
|---|---|
DigiKey Part Number | 2084-WISE-4210-APNA-ND |
Manufacturer | |
Manufacturer Product Number | WISE-4210-APNA |
Description | LPWAN IOT WSN ACCESS POINT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 865MHz ~ 869MHz, 920.6MHz ~ 924.6MHz Bluetooth, LPWAN RS-485 115.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | Bluetooth, LPWAN | |
Frequency | 865MHz ~ 869MHz, 920.6MHz ~ 924.6MHz | |
Applications | IoT Finished Device, Wireless | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | 5km Range | |
Voltage - Supply | 10V ~ 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,87000 € | 210,87 € |
| Unit Price without VAT: | 210,87000 € |
|---|---|
| Unit Price with VAT: | 250,93530 € |

