



WISE-4010LAN-B | |
|---|---|
DigiKey Part Number | 2084-WISE-4010LAN-B-ND |
Manufacturer | |
Manufacturer Product Number | WISE-4010LAN-B |
Description | OUTPUT MODULE 4 ANALOG 0-30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 0 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | WISE-4010LAN-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Analog | |
Voltage - Supply | 0 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,33000 € | 128,33 € |
| Unit Price without VAT: | 128,33000 € |
|---|---|
| Unit Price with VAT: | 152,71270 € |

