
WISE-3240IOS-41A1T | |
|---|---|
DigiKey Part Number | 2084-WISE-3240IOS-41A1T-ND |
Manufacturer | |
Manufacturer Product Number | WISE-3240IOS-41A1T |
Description | 2.4G WI-FI/ZIGBEE ROUTER ROAM,MO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DHCP Router Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN, Wifi |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN, Wifi | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,84000 € | 296,84 € |
| Unit Price without VAT: | 296,84000 € |
|---|---|
| Unit Price with VAT: | 353,23960 € |

