VUE-2101-WX50PX-A4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUE-2156-FD45PX-N4

DigiKey Part Number
2084-VUE-2156-FD45PX-N4-ND
Manufacturer
Manufacturer Product Number
VUE-2156-FD45PX-N4
Description
GRAPHIC DISPLAY - - 15.6"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Display Port, DVI, HDMI, VGA, USB 15.6" (396.24mm) 1920 x 1080
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Display Type
-
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
15.6" (396.24mm)
Viewing Area
-
Backlight
-
Dot Pixels
1920 x 1080
Interface
Display Port, DVI, HDMI, VGA, USB
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1672,46000 €672,46 €
Manufacturers Standard Package
Unit Price without VAT:672,46000 €
Unit Price with VAT:800,22740 €