
UTC-320GP-USB0E | |
|---|---|
DigiKey Part Number | 2084-UTC-320GP-USB0E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-320GP-USB0E |
Description | 21.5" BLACK, INTEL PENTIUM N4200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Pentium® N4200 1.1GHz, 4 Core Supports SATA, mSATA DDR3L SODIMM (4GB Installed) |
Category | Display Type 21.5" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type M.2, mini PCIe |
Series | Voltage - Supply 12VDC |
Packaging Bulk | Mounting Type Panel or VESA Mount |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4 |
Core Processor Intel® Pentium® N4200 1.1GHz, 4 Core | Operating System Supports Windows 10, Android, Linux |
Storage Supports SATA, mSATA | Approval Agency BSMI, CB, CCC, CE, FCC, UL |
Memory DDR3L SODIMM (4GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.214,87000 € | 1.214,87 € |
| Unit Price without VAT: | 1.214,87000 € |
|---|---|
| Unit Price with VAT: | 1.445,69530 € |

