



UTC-310GP-USB1E | |
|---|---|
DigiKey Part Number | 2084-UTC-310GP-USB1E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-310GP-USB1E |
Description | 10 PCAP T/S, PENTIUM N4200, 2G R |
Customer Reference | |
Detailed Description | Panel PC Intel® Pentium® N4200 1.1GHz, 4 Core Supports SATA, M.2 DDR3L SODIMM (2GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Panel PC | |
Core Processor | Intel® Pentium® N4200 1.1GHz, 4 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR3L SODIMM (2GB Installed) | |
Display Type | 10.1" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | CCC, CE, FCC, UL | |
Weight | - |

