
UTC-210GP-ATO2E | |
|---|---|
DigiKey Part Number | 2084-UTC-210GP-ATO2E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-210GP-ATO2E |
Description | 10.1"P T/S, INTEL N3350, 2GB, OP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® N3350 1.1GHz, 2 Core Supports M.2 DDR3L SODIMM (2GB Installed) |
Category | Memory DDR3L SODIMM (2GB Installed) |
Manufacturer Advantech Corporation | Display Type 10.1" Touchscreen |
Series | Expansion Type M.2 |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type Chassis or Wall Mount |
Type Panel PC | Operating Temperature 0°C ~ 40°C |
Core Processor Intel® Celeron® N3350 1.1GHz, 2 Core | Operating System Supports Windows 10, Android, Linux |
Storage Supports M.2 | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,50000 € | 610,50 € |
| Unit Price without VAT: | 610,50000 € |
|---|---|
| Unit Price with VAT: | 726,49500 € |

