
USM-500-W5000000ST | |
|---|---|
DigiKey Part Number | 2084-USM-500-W5000000ST-ND |
Manufacturer | |
Manufacturer Product Number | USM-500-W5000000ST |
Description | USM-500 WITH 500W PSU BAREBONES |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i7-8700 Supports SATA DDR4 SDRAM (16GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Box PC | |
Core Processor | Intel® Core™ i7-8700 | |
Storage | Supports SATA | |
Memory | DDR4 SDRAM (16GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | CCC, CE, FCC | |
Weight | - |

