USB-5856-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-5856-AE
USB-5856-AE
Unboxing the USB-5856 DO USB 3.0 I/O Module

USB-5856-AE

DigiKey Part Number
2084-USB-5856-AE-ND
Manufacturer
Manufacturer Product Number
USB-5856-AE
Description
MODULE DIGITAL I/O USB 3.0
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Digital I/O Module USB 3.0 Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
USB-5856-AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Function
Digital I/O
Type
Module
Bus Connection
USB 3.0
Front Connection
Screw Terminal
Number of Inputs and Type
32 - Digital
Input Range
3 ~ 30V
Input Resolution
-
Number of Outputs and Type
32 - Digital
Output Range
5 ~ 40V
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1360,16000 €360,16 €
Manufacturers Standard Package
Unit Price without VAT:360,16000 €
Unit Price with VAT:428,59040 €