USB-4751L-AE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 116,81000 €
Datasheet
Counter/Timer Module USB 2.0 Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-4751L-AE

DigiKey Part Number
2084-USB-4751L-AE-ND
Manufacturer
Manufacturer Product Number
USB-4751L-AE
Description
MODULE COUNTER/TIMER USB 2.0
Customer Reference
Detailed Description
Counter/Timer Module USB 2.0 Rectangular Connector
Datasheet
 Datasheet
EDA/CAD Models
USB-4751L-AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Front Connection
Rectangular Connector
Manufacturer
Advantech Corporation
Number of Inputs and Type
24 - Digital
Series
Input Range
0.8 ~ 2V
Packaging
Box
Number of Outputs and Type
24 - Digital
Part Status
Obsolete
Output Range
0.5 ~ 3.8V
Function
Counter/Timer
Bidirectional Channels
24
Type
Module
Counter/Timers
2
Bus Connection
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-4751L-BEAdvantech Corporation02084-USB-4751L-BE-ND116,81000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes