MFR Recommended

USB-4620-AE | |
|---|---|
DigiKey Part Number | 2084-USB-4620-AE-ND |
Manufacturer | |
Manufacturer Product Number | USB-4620-AE |
Description | USB HUB 5 PORT 12MBPS |
Customer Reference | |
Detailed Description | USB Hub 5 Port 12Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Ports | 5 | |
Data Rate (Max) | 12Mbps | |
Voltage - Input | 10 ~ 30VDC | |
Mounting Type | DIN Rail | |
Features | - |


