
UPOS-M15P-BST13 | |
|---|---|
DigiKey Part Number | 2084-UPOS-M15P-BST13-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-M15P-BST13 |
Description | MONITOR 15.00" CAP 1024 X 768 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) Capacitive HDMI, VGA Monitor |
Datasheet | Datasheet |
Category | Interface HDMI, VGA |
Manufacturer Advantech Corporation | Dot Pixels 1024 x 768 |
Series | Diagonal Screen Size 15.00" (381.00mm) |
Packaging Bulk | Backlight LED |
Part Status Active | Display Type TFT LCD |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,46000 € | 486,46 € |
| Unit Price without VAT: | 486,46000 € |
|---|---|
| Unit Price with VAT: | 578,88740 € |

