
UPOS-M15G-AST00 | |
|---|---|
DigiKey Part Number | 2084-UPOS-M15G-AST00-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-M15G-AST00 |
Description | MONITOR 15.00" 1024 X 768 |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) HDMI, VGA Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Touchscreen | - | |
Interface | HDMI, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,62000 € | 279,62 € |
| 10 | 272,62700 € | 2.726,27 € |
| Unit Price without VAT: | 279,62000 € |
|---|---|
| Unit Price with VAT: | 332,74780 € |

