
UPOS-M10G-WST00 | |
|---|---|
DigiKey Part Number | 2084-UPOS-M10G-WST00-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-M10G-WST00 |
Description | MONITOR 10.10" 1024 X 600 |
Customer Reference | |
Detailed Description | 10.10" (256.54mm) VGA Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Touchscreen | - | |
Interface | VGA | |
Dot Pixels | 1024 x 600 | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |

