
UPOS-211DPX-IOT01 | |
|---|---|
DigiKey Part Number | 2084-UPOS-211DPX-IOT01-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-211DPX-IOT01 |
Description | 15", PCAP,J1900, 4G RAM, 128G SS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® J1900 2.42GHz, 4 Core Supports SATA, M.2 DDR3L SODIMM (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Celeron® J1900 2.42GHz, 4 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | 15" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7/8.1/10, Android, Linux | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.011,01000 € | 1.011,01 € |
| Unit Price without VAT: | 1.011,01000 € |
|---|---|
| Unit Price with VAT: | 1.203,10190 € |

