
UPOS-211DPX-BST40 | |
|---|---|
DigiKey Part Number | 2084-UPOS-211DPX-BST40-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-211DPX-BST40 |
Description | 15", PCAP, J1900, 4G RAM, 4COM, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® BayTrail J1900 2.4GHz, 4 Core Supports SATA, M.2 DDR3L SODIMM (4GB Installed) |
Category | Memory DDR3L SODIMM (4GB Installed) |
Manufacturer Advantech Corporation | Display Type 15" Touchscreen |
Series | Expansion Type M.2 |
Packaging Bulk | Mounting Type VESA Mount, Wall Mount |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Intel® BayTrail J1900 2.4GHz, 4 Core | Operating System Supports Windows 7/8.1/10, Android, Linux |
Storage Supports SATA, M.2 | Approval Agency CCC, CE, FCC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.077,88000 € | 1.077,88 € |
| Unit Price without VAT: | 1.077,88000 € |
|---|---|
| Unit Price with VAT: | 1.282,67720 € |

