
UPOS-211DP-BST20 | |
|---|---|
DigiKey Part Number | UPOS-211DP-BST20-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-211DP-BST20 |
Description | MONITOR 15.00" 5 WIRE RESISTIVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) 5 Wire Resistive VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Interface | VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,17000 € | 715,17 € |
| Unit Price without VAT: | 715,17000 € |
|---|---|
| Unit Price with VAT: | 851,05230 € |

