
UPOS-211DP-BST00 | |
|---|---|
DigiKey Part Number | 2084-UPOS-211DP-BST00-ND |
Manufacturer | |
Manufacturer Product Number | UPOS-211DP-BST00 |
Description | 15", PCAP TOUCH, J1900, 4GB RAM, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® BayTrail J1900 2.4GHz, 4 Core Supports SATA, M.2 DDR3L SODIMM (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® BayTrail J1900 2.4GHz, 4 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | 15" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7/8.1/10, Android, Linux | |
Approval Agency | CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,05000 € | 722,05 € |
| Unit Price without VAT: | 722,05000 € |
|---|---|
| Unit Price with VAT: | 859,23950 € |

