
TPC-315-R853A | |
|---|---|
DigiKey Part Number | 2084-TPC-315-R853A-ND |
Manufacturer | |
Manufacturer Product Number | TPC-315-R853A |
Description | TOUCH PANEL COMPUTER |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-8365UE 1.6GHz, 4 Core Supports SATA, M.2 DDR4 (8GB Installed) |
Category | Display Type 15" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type mini PCIe |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Panel or VESA Mount |
Part Status Obsolete | Operating Temperature -10°C ~ 55°C |
Type Panel PC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i5-8365UE 1.6GHz, 4 Core | Operating System Supports Windows 10, Android, Linux |
Storage Supports SATA, M.2 | Approval Agency CE, cULus, FCC |
Memory DDR4 (8GB Installed) |

