
TPC-315-R833A | |
|---|---|
DigiKey Part Number | 2084-TPC-315-R833A-ND |
Manufacturer | |
Manufacturer Product Number | TPC-315-R833A |
Description | DISPLAY 15" XGA LED LCD TOUCH |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i3-8145UE 2.2GHz, 2 Core Supports SATA DDR4 SODIMM (8GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel PC | |
Core Processor | Intel® Core™ i3-8145UE 2.2GHz, 2 Core | |
Storage | Supports SATA | |
Memory | DDR4 SODIMM (8GB Installed) | |
Display Type | 15" Touchscreen | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | CCC, CE, cULus | |
Weight | - |

