
TPC-312-R873A | |
|---|---|
DigiKey Part Number | 2084-TPC-312-R873A-ND |
Manufacturer | |
Manufacturer Product Number | TPC-312-R873A |
Description | DISPLAY 12" TRUE FLAT USB 3.1 |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i7-8665UE 1.7GHz, 4 Core Supports SATA, M.2 DDR4 SODIMM (8GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel PC | |
Core Processor | Intel® Core™ i7-8665UE 1.7GHz, 4 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR4 SODIMM (8GB Installed) | |
Display Type | 12.1" Touchscreen | |
Expansion Type | mini PCIe, SIM | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | CCC, CE, cULus |

