Image for TPC-312-R853A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC-312-R853A

DigiKey Part Number
2084-TPC-312-R853A-ND
Manufacturer
Manufacturer Product Number
TPC-312-R853A
Description
DISPLAY 12" TRUE FLAT USB 3.1
Customer Reference
Detailed Description
Panel PC Intel® Core™ i5-8365UE 1.6GHz, 4 Core Supports SATA, M.2 DDR4 SODIMM (8GB Installed)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
12.1" Touchscreen
Manufacturer
Advantech Corporation
Expansion Type
mini PCIe, SIM
Series
Voltage - Supply
24VDC
Packaging
Bulk
Mounting Type
Panel or VESA Mount
Part Status
Obsolete
Operating Temperature
-10°C ~ 55°C
Type
Panel PC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Core Processor
Intel® Core™ i5-8365UE 1.6GHz, 4 Core
Operating System
Supports Windows 10, Android, Linux
Storage
Supports SATA, M.2
Approval Agency
CCC, CE, cULus
Memory
DDR4 SODIMM (8GB Installed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.