SQR-SD4N4G3K2SNPCB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 31,41000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 22,44000 €

Parametric Equivalent


ADATA
In Stock: 4
Unit Price: 19,34000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: 27,05000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 38,50000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 5
Unit Price: 17,57000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 38,00000 €
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 52,00000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4N4G3K2SNPCB

DigiKey Part Number
2084-SQR-SD4N4G3K2SNPCB-ND
Manufacturer
Manufacturer Product Number
SQR-SD4N4G3K2SNPCB
Description
MODULE DDR4 SDRAM 4GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Obsolete
This product is no longer manufactured. View Substitutes