SQR-SD3N-4G1K6SNEB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 26,76000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 109,43000 €

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 9
Unit Price: 51,38000 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 32,60000 €
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 96,29000 €
SQR-SD3N2G1K6MNFKB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD3N-4G1K6SNEB

DigiKey Part Number
2084-SQR-SD3N-4G1K6SNEB-ND
Manufacturer
Manufacturer Product Number
SQR-SD3N-4G1K6SNEB
Description
MODULE DDR3L SDRAM 4GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 4GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3L SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes