MFR Recommended

SQF-SMSZ2-64GCSBC | |
|---|---|
DigiKey Part Number | 2084-SQF-SMSZ2-64GCSBC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SMSZ2-64GCSBC |
Description | SSD 64GB MSATA SATA III |
Customer Reference | |
Detailed Description | Flash 64GB SATA III mSATA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 64GB | |
Memory Type | Flash | |
Form Factor | mSATA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |


