Solid State Drive (SSD) FLASH - NAND (3D sTLC) 32GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-SMSZ2-32GDSDC

DigiKey Part Number
2084-SQF-SMSZ2-32GDSDC-ND
Manufacturer
Manufacturer Product Number
SQF-SMSZ2-32GDSDC
Description
SSD 32GB MSATA TLC SATA III 3.3V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (3D sTLC) 32GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
558MB/s
Manufacturer
Advantech Corporation
Speed - Write
472MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (3D sTLC)
Size / Dimension
50.80mm x 30.00mm x 4.20mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1153,21000 €153,21 €
Manufacturers Standard Package
Unit Price without VAT:153,21000 €
Unit Price with VAT:182,31990 €