SQF-SMSV2-64GCSBC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 86,28000 €
Datasheet
Image for SQF-SMSV2-64GCSBC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-SMSV2-64GCSBC

DigiKey Part Number
2084-SQF-SMSV2-64GCSBC-ND
Manufacturer
Manufacturer Product Number
SQF-SMSV2-64GCSBC
Description
SSD 64GB MSATA TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
304.3MB/s
Speed - Write
148MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 30.00mm x 4.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes