
SQF-SMSV2-512GDSDM | |
|---|---|
DigiKey Part Number | 2084-SQF-SMSV2-512GDSDM-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SMSV2-512GDSDM |
Description | SSD 512GB MSATA TLC SATA III |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA |
Datasheet | Datasheet |
Category | Form Factor mSATA |
Manufacturer Advantech Corporation | Speed - Read 550MB/s |
Series | Speed - Write 520MB/s |
Packaging Bulk | Type SATA III |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Memory Size 512GB | Size / Dimension 50.80mm x 30.00mm x 4.20mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,19000 € | 613,19 € |
| Unit Price without VAT: | 613,19000 € |
|---|---|
| Unit Price with VAT: | 729,69610 € |

