MFR Recommended

SQF-SM4Z2-64GCSBE | |
|---|---|
DigiKey Part Number | 2084-SQF-SM4Z2-64GCSBE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SM4Z2-64GCSBE |
Description | SSD 64GB M.2 MODULE TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III M.2 Module |
Category | Memory Size 64GB |
Manufacturer Advantech Corporation | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Series | Form Factor M.2 Module |
Packaging Bulk | Type SATA III |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQF-S4BZ1-64GDSDE | Advantech Corporation | 0 | 2084-SQF-S4BZ1-64GDSDE-ND | 339,74000 € | MFR Recommended |

