Image for SQF-SLMZ4-256CSBC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-SLMZ4-256CSBC

DigiKey Part Number
2084-SQF-SLMZ4-256CSBC-ND
Manufacturer
Manufacturer Product Number
SQF-SLMZ4-256CSBC
Description
SSD 256GB SLIM-SATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III Slim-SATA 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Slim-SATA
Manufacturer
Advantech Corporation
Speed - Read
2.0GB/s
Series
Speed - Write
2.1GB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Type
SATA III
Memory Size
256GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.