SQF-SLMZ4-128GCSBC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: 161,29000 €
Datasheet
Image for SQF-SLMZ4-128GCSBC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-SLMZ4-128GCSBC

DigiKey Part Number
2084-SQF-SLMZ4-128GCSBC-ND
Manufacturer
Manufacturer Product Number
SQF-SLMZ4-128GCSBC
Description
SSD 128GB SLIM-SATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III Slim-SATA 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Slim-SATA
Manufacturer
Advantech Corporation
Speed - Read
557.7MB/s
Series
Speed - Write
459.5MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Type
SATA III
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHSS316-128GCTB5ADATA24670-IHSS316-128GCTB5-ND161,29000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes