Image for SQF-SLMZ2-64GCSBE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-SLMZ2-64GCSBE

DigiKey Part Number
2084-SQF-SLMZ2-64GCSBE-ND
Manufacturer
Manufacturer Product Number
SQF-SLMZ2-64GCSBE
Description
SSD 64GB SLIM-SATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III Slim-SATA 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Slim-SATA
Manufacturer
Advantech Corporation
Speed - Read
557.7MB/s
Series
Speed - Write
459.5MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Type
SATA III
Memory Size
64GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.