
SQF-SLMV2-128G-SBE | |
|---|---|
DigiKey Part Number | 2084-SQF-SLMV2-128G-SBE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SLMV2-128G-SBE |
Description | SSD 128GB SLIM-SATA TLC SATA III |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III Slim-SATA 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 560.93MB/s | |
Speed - Write | 457.84MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 € | 70,49 € |
| Unit Price without VAT: | 70,49000 € |
|---|---|
| Unit Price with VAT: | 83,88310 € |

