
SQF-S8BV4-2TDSDM | |
|---|---|
DigiKey Part Number | 2084-SQF-S8BV4-2TDSDM-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S8BV4-2TDSDM |
Description | SSD 2TB M.2 MODULE TLC SATA III |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III M.2 Module |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer Advantech Corporation | Speed - Read 550MB/s |
Series | Speed - Write 520MB/s |
Packaging Bulk | Type SATA III |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Memory Size 2TB | Size / Dimension 80.00mm x 22.00mm x 3.80mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.440,29000 € | 2.440,29 € |
| Unit Price without VAT: | 2.440,29000 € |
|---|---|
| Unit Price with VAT: | 2.903,94510 € |

