SQF-S25Z2-16GCSBE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 189,35000 €
Datasheet
Image for SQF-S25Z2-16GCSBE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-S25Z2-16GCSBE

DigiKey Part Number
2084-SQF-S25Z2-16GCSBE-ND
Manufacturer
Manufacturer Product Number
SQF-S25Z2-16GCSBE
Description
SSD 16GB 2.5" TLC ATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 16GB ATA 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Advantech Corporation
Speed - Read
558.1MB/s
Series
Speed - Write
300.5MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Type
ATA
Memory Size
16GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQF-S25Z1-32GDSDEAdvantech Corporation02084-SQF-S25Z1-32GDSDE-ND189,35000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes