SQF-S25V1-128GDSDE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 2
Unit Price: 75,30000 €
Datasheet
SQF-S25V1-256GDSDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-S25V1-128GDSDE

DigiKey Part Number
2084-SQF-S25V1-128GDSDE-ND
Manufacturer
Manufacturer Product Number
SQF-S25V1-128GDSDE
Description
SSD 128GB 2.5" TLC SATA III
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
550MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,48000 €56,48 €
Manufacturers Standard Package
Unit Price without VAT:56,48000 €
Unit Price with VAT:67,21120 €