
SQF-S10Z2-32GDSDC | |
---|---|
DigiKey Part Number | 2084-SQF-S10Z2-32GDSDC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S10Z2-32GDSDC |
Description | MEM CARD CFAST 32GB SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 32GB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,21000 € | 32,21 € |
Unit Price without VAT: | 32,21000 € |
---|---|
Unit Price with VAT: | 38,32990 € |