
SQF-C8MV4-480GDEEE | |
|---|---|
DigiKey Part Number | 2084-SQF-C8MV4-480GDEEE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C8MV4-480GDEEE |
Description | SSD 480GB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe M.2 Module |
Category | Form Factor M.2 Module |
Manufacturer Advantech Corporation | Speed - Read 7.2GB/s |
Series | Speed - Write 6.3GB/s |
Packaging Bulk | Type NVMe |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size 480GB | Size / Dimension 80.40mm x 23.30mm x 20.50mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,54000 € | 888,54 € |
| Unit Price without VAT: | 888,54000 € |
|---|---|
| Unit Price with VAT: | 1.057,36260 € |

