
SQF-C25VF-3K8G-ECE | |
---|---|
DigiKey Part Number | 2084-SQF-C25VF-3K8G-ECE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C25VF-3K8G-ECE |
Description | SSD 3.84TB 2.5" TLC NVME 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB NVMe 2.5" 12V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 3.84TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 3.2GB/s | |
Speed - Write | 2.8GB/s | |
Voltage - Supply | 12V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.20mm x 69.85mm x 15.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.104,79000 € | 2.104,79 € |
Unit Price without VAT: | 2.104,79000 € |
---|---|
Unit Price with VAT: | 2.504,70010 € |