
SQF-C25VF-1K9GDECE | |
---|---|
DigiKey Part Number | 2084-SQF-C25VF-1K9GDECE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C25VF-1K9GDECE |
Description | SSD 1.92TB 2.5" TLC NVME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe 2.5" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 3.3GB/s | |
Speed - Write | 1.1GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.20mm x 69.85mm x 15.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 494,28000 € | 494,28 € |
Unit Price without VAT: | 494,28000 € |
---|---|
Unit Price with VAT: | 588,19320 € |