Human Machine Interface (HMI) Touchscreen 15.6" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC-815-MLA

DigiKey Part Number
2084-SPC-815-MLA-ND
Manufacturer
Manufacturer Product Number
SPC-815-MLA
Description
BTO 15.6" INTEGRATED-BUTTON INDU
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 15.6" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Advantech Corporation
Case Color
Black
Series
Operating Temperature
0°C ~ 55°C
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Part Status
Obsolete
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface
Size - Display
15.6"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.