


SPC-221-633AE | |
---|---|
DigiKey Part Number | 2084-SPC-221-633AE-ND |
Manufacturer | |
Manufacturer Product Number | SPC-221-633AE |
Description | 21.5" STATIONARYMULTI-TOUCH PANE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 21.5" Color |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 21.5" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.730,75000 € | 2.730,75 € |
Unit Price without VAT: | 2.730,75000 € |
---|---|
Unit Price with VAT: | 3.249,59250 € |