
SOM-6869PCD-S2A2 | |
|---|---|
DigiKey Part Number | 2084-SOM-6869PCD-S2A2-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6869PCD-S2A2 |
Description | SBC 1.1GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.1GHz 4 Core 8GB/0GB RAM Intel Pentium N4200E |
Category | Form Factor COM Express R2.1 Compact Module, Type 6 |
Manufacturer Advantech Corporation | Expansion Site/Bus Audio, LPC, PCIe, SMBus, SPI |
Series | RAM Capacity/Installed 8GB/0GB |
Packaging Bulk | Storage Interface PCIe, SATA, SPI |
Part Status Active | Video Outputs DP, eDP, HDMI, LVDS, VGA |
Core Processor Intel Pentium N4200E | Ethernet 10/100/1000 Mbps |
Speed 1.1GHz | USB USB 2.0 (8), USB 3.0 (2) |
Number of Cores 4 | Digital I/O Lines 8 |
Power (Watts) 14.76W | Watchdog Timer Yes |
Cooling Type Fan | Operating Temperature 0°C ~ 60°C |
Size / Dimension 3.740" x 3.740" (94.99mm x 94.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,79000 € | 417,79 € |
| Unit Price without VAT: | 417,79000 € |
|---|---|
| Unit Price with VAT: | 497,17010 € |

