
SOM-3567CS0CB-S9A2 | |
---|---|
DigiKey Part Number | 2084-SOM-3567CS0CB-S9A2-ND |
Manufacturer | |
Manufacturer Product Number | SOM-3567CS0CB-S9A2 |
Description | SBC 1.91GHZ 4 CORE 8GB/32GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.91GHz 4 Core 8GB/0GB RAM Intel Atom E3845 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Atom E3845 | |
Speed | 1.91GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 2.756" x 2.756" (70.00mm x 70.00mm) | |
Form Factor | Qseven R2.1 | |
Expansion Site/Bus | GPIO, LCD, LVDS, PCIe, SATA, SMBus, SPI | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | eDP, HDMI, LCD, LVDS | |
Ethernet | 10/100/1000 Mbps, GbE | |
USB | USB 2.0 (6), USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 503,59000 € | 503,59 € |
Unit Price without VAT: | 503,59000 € |
---|---|
Unit Price with VAT: | 599,27210 € |