
SKY-MXM-T1000-4SDB | |
|---|---|
DigiKey Part Number | 2084-SKY-MXM-T1000-4SDB-ND |
Manufacturer | |
Manufacturer Product Number | SKY-MXM-T1000-4SDB |
Description | QUADRO T1000 MXM 4GB DISCRETE MO |
Customer Reference | |
Detailed Description | PCI Express NVIDIA GPU Card 3.228" x 2.755" (82.00mm x 70.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | NVIDIA GPU Card | |
Power (Watts) | 50 W | |
Cooling Type | - | |
Size / Dimension | 3.228" x 2.755" (82.00mm x 70.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI Express | |
Video Outputs | DisplayPort, HDMI | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 55°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,63000 € | 716,63 € |
| Unit Price without VAT: | 716,63000 € |
|---|---|
| Unit Price with VAT: | 852,78970 € |

